Add To Favorites
Product Overview
Digi-Key Part Number WM10354-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

1061270110

Description CONN COUPLER RCPT LC-LC DUPLEX
Expanded Description Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 106127
Part Status Active
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex Duplex
Mode Multimode
Mounting Type Panel Mount, Flange (2 Hole)
Housing Material Polymer
Ferrule Material Phosphor Bronze
Features Dust Cap, Shutter
Color -
Material Flammability Rating -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names WM10354

20:34:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.34000 31.34
25 27.10400 677.60
50 25.41000 1,270.50
100 24.56300 2,456.30
250 23.20780 5,801.95
500 22.53020 11,265.10
1,000 22.02200 22,022.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback