Add To Favorites
Product Overview
Digi-Key Part Number WM10353-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

1061270100

Description CONN COUPLER RCPT LC-LC DUPLEX
Expanded Description Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 106127
Part Status Active
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex Duplex
Mode Singlemode
Mounting Type Panel Mount, Flange (2 Hole)
Housing Material Polymer
Ferrule Material Zirconia
Features Dust Cap, Shutter
Color -
Material Flammability Rating -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names WM10353

15:35:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.71000 34.71
25 30.01600 750.40
50 28.14000 1,407.00
100 27.20200 2,720.20
250 25.70120 6,425.30
500 24.95080 12,475.40
1,000 24.38800 24,388.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback