Add To Favorites
Product Overview
Digi-Key Part Number WM9751-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

1061233300

Description CONN COUPLER RCPT LC-LC 4-PLEX
Expanded Description Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1061233300
RoHS Information 1061233300 Cert of Compliance
Featured Product Optical EMI Shielding Adapters
PCN Design/Specification Multipe Devices Dust Caps 01/Jul/2015
Online Catalog 106123 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 106123
Part Status Active
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex 4-Plex
Mode Multimode
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Polymer
Ferrule Material Phosphor Bronze
Features Dust Cap
Color Aqua
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 106123-3300
1061233300-ND
WM9751

08:42:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.32000 19.32
10 17.94000 179.40
25 16.10000 402.50
50 15.64000 782.00
100 13.80000 1,380.00
250 12.88000 3,220.00
500 12.60400 6,302.00
1,000 11.96000 11,960.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback