Add To Favorites
Product Overview
Digi-Key Part Number WM9289-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

1061232300

Description CONN COUPLER RCPT LC-LC 4-PLEX
Expanded Description Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1061232300
RoHS Information 1061232300 Cert of Compliance
Featured Product Optical EMI Shielding Adapters
PCN Design/Specification Multipe Devices Dust Caps 01/Jul/2015
Online Catalog 106123 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 106123
Part Status Active
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex 4-Plex
Mode Singlemode
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Polymer
Ferrule Material Zirconia
Features Angle Polished, Dust Cap, Interior Shutter
Color Green
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 20
Other Names 106123-2300
1061232300-ND
WM9289

17:58:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.94000 22.94
10 20.70800 207.08
50 18.60000 930.00
100 17.98000 1,798.00
250 16.98800 4,247.00
500 16.49200 8,246.00
1,000 16.12000 16,120.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback