Add To Favorites
Product Overview
Digi-Key Part Number WM8759-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

1061230400

Description CONN COUPLER RCPT LC-LC 4-PLEX
Expanded Description Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1061230400
RoHS Information 1061230400 Cert of Compliance
Featured Product Optical EMI Shielding Adapters
PCN Design/Specification Multipe Devices Dust Caps 01/Jul/2015
Online Catalog 106123 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 106123
Part Status Active
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex 4-Plex
Mode Singlemode
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Polymer
Ferrule Material Zirconia
Features Dust Cap, Shutter
Color Blue
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 1031230400
106123-0400
106123-400
1061230400-ND
WM8759

20:55:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.81000 25.81
10 23.29700 232.97
25 22.32000 558.00
50 20.92500 1,046.25
100 20.22750 2,022.75
250 19.11152 4,777.88
500 18.55350 9,276.75
1,000 18.13500 18,135.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback