Add To Favorites
Product Overview
Digi-Key Part Number WM10358-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0764101107

Description IMPACT RAM 3X10 OPEN SN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Impact™ 76410
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact™
Number of Positions 90
Number of Positions Loaded All
Pitch -
Number of Rows 9
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 30 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Additional Resources
Standard Package ? 252
Other Names 0764101107-ND
76410-1107
764101107
WM10358

11:23:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.82000 13.82
10 12.56000 125.60
50 11.30400 565.20
100 10.67600 1,067.60
250 9.73400 2,433.50
500 9.10600 4,553.00
1,000 8.35240 8,352.40
2,500 8.16400 20,410.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback