Add To Favorites
Product Overview
Digi-Key Part Number WM6671-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

0762910038

Description CONN EDGE DUAL FMALE 38POS 0.029
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0762910038
RoHS Information 762910038 Cert of Compliance
Featured Product Molex EdgeLine® Connectors
3D Model 76291-0038.stp
Online Catalog EdgeLine® 76291 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series EdgeLine® 76291
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 19
Number of Positions 38
Card Thickness 0.057" ~ 0.069" (1.44mm ~ 1.76mm)
Number of Rows 2
Pitch 0.029" (0.75mm)
Features Board Guide
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 105°C
Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 384
Other Names 0762910038-ND
76291-0038
762910038
WM6671

06:27:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.85000 19.85
10 18.42800 184.28
50 16.06500 803.25
100 14.17500 1,417.50
250 13.23000 3,307.50
500 12.94650 6,473.25
1,000 12.28500 12,285.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback