Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0541324062 Datasheet 0541324062 - Molex, LLC WM3436TR-ND CONN FFC BOTTOM 40POS 0.50MM R/A 9,000 - Immediate
1.00137 1,500 Tape & Reel (TR)?
Alternate Packaging
54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324062 Datasheet 0541324062 - Molex, LLC WM3436CT-ND CONN FFC BOTTOM 40POS 0.50MM R/A 9,049 - Immediate
2.05000 1 Cut Tape (CT)?
Alternate Packaging
54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324062 Datasheet 0541324062 - Molex, LLC WM3436DKR-ND CONN FFC BOTTOM 40POS 0.50MM R/A 9,049 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

21:56:01 1/21/2017