Add To Favorites
Product Overview
Digi-Key Part Number WM9504-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

0192210769

Description CONN RING FLAT 4/0AWG #1/2 CRIMP
Expanded Description Ring Terminal Connector 1/2 Stud Flat Sided, Tubular 4/0 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Flat Sided, Tubular
Stud/Tab Size 1/2 Stud
Thickness 0.135" (3.43mm)
Width - Outer Edges 1.099" (27.91mm)
Length - Overall 2.688" (68.28mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 4/0 AWG
Insulation Non-Insulated
Features Heavy Duty
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 100
Other Names 019221-0769
0192210769-ND
19221-0769
192210372 BULK
192210769
WM9504

06:40:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.09000 5.09
10 4.88600 48.86
25 4.47880 111.97
50 4.27520 213.76
100 4.07160 407.16
250 3.56264 890.66
500 3.46086 1,730.43
1,000 2.95191 2,951.91
2,500 2.74833 6,870.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback