Add To Favorites
Product Overview
Digi-Key Part Number WM2975-ND
Quantity Available 965
Can ship immediately
Manufacturer

Manufacturer Part Number

0192210495

Description CONN RING FLAT 6AWG #1/4 CRIMP
Expanded Description Ring Terminal Connector 1/4 Stud Flat Sided, Tubular 6 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Flat Sided, Tubular
Stud/Tab Size 1/4 Stud
Thickness 0.075" (1.91mm)
Width - Outer Edges 0.438" (11.13mm)
Length - Overall 1.281" (32.54mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6 AWG
Insulation Non-Insulated
Features Heavy Duty
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 019221-0495
19221-0495
192210495
BCL-614-PL
WM2975

03:35:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64600 6.46
25 0.60840 15.21
50 0.58300 29.15
100 0.55770 55.77
250 0.50700 126.75
500 0.45630 228.15
1,000 0.40560 405.60
2,500 0.36758 918.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback