Add To Favorites
Product Overview
Digi-Key Part Number WM7371-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

0192210412

Description CONN RING FLAT 4/0AWG #5/16
Expanded Description Ring Terminal Connector 5/16 Stud Flat Sided, Tubular 4/0 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Flat Sided, Tubular
Stud/Tab Size 5/16 Stud
Thickness 0.135" (3.43mm)
Width - Outer Edges 0.999" (25.37mm)
Length - Overall 2.344" (59.54mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 4/0 AWG
Insulation Non-Insulated
Features Heavy Duty
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 25
Other Names 019221-0412
19221-0412
192210412
BCL-40516-PL
WM7371

07:12:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 4.65
25 4.09560 102.39
50 3.90940 195.47
100 3.72320 372.32
250 3.25780 814.45
500 3.16472 1,582.36
1,000 2.69932 2,699.32
2,500 2.51316 6,282.90
5,000 2.42008 12,100.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback