Add To Favorites
Product Overview
Digi-Key Part Number WM7367-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

0192210372

Description CONN RING FLAT 4/0AWG #1/2 CRIMP
Expanded Description Ring Terminal Connector 1/2 Stud Flat Sided, Tubular 4/0 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Flat Sided, Tubular
Stud/Tab Size 1/2 Stud
Thickness 0.135" (3.43mm)
Width - Outer Edges 1.099" (27.91mm)
Length - Overall 2.688" (68.28mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 4/0 AWG
Insulation Non-Insulated
Features Heavy Duty
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 25
Other Names 019221-0372
19221-0372
192210372
BCL-4012-PL.625
WM7367

10:21:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 5.04
25 4.43360 110.84
50 4.23200 211.60
100 4.03040 403.04
250 3.52660 881.65
500 3.42584 1,712.92
1,000 2.92204 2,922.04
2,500 2.72052 6,801.30
5,000 2.61976 13,098.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback