Add To Favorites
Product Overview
Digi-Key Part Number WM5937-ND
Quantity Available 1,493
Can ship immediately
Manufacturer

Manufacturer Part Number

0192210228

Description CONN RING FLAT 6AWG #5/16 CRIMP
Expanded Description Ring Terminal Connector 5/16 Stud Flat Sided, Tubular 6 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Flat Sided, Tubular
Stud/Tab Size 5/16 Stud
Thickness 0.080" (2.03mm)
Width - Outer Edges 0.594" (15.09mm)
Length - Overall 1.406" (35.72mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6 AWG
Insulation Non-Insulated
Features Heavy Duty
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 019221-0228
019221-0228-P
0192210228-P
19221-0228
19221-0228-P
192210228
192210228-P
BCL-6516-WP-PL
WM5937

12:18:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.80000 8.00
25 0.75280 18.82
50 0.72160 36.08
100 0.69010 69.01
250 0.62740 156.85
500 0.56466 282.33
1,000 0.50192 501.92
2,500 0.45486 1,137.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0190820009-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.71280
Send Feedback