Product Index > Optoelectronics > LED Lighting - White

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Color CCT (K) Flux @ 85°C, Current - Test Flux @ 25°C, Current - Test Current - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test CRI (Color Rendering Index) Current - Max Viewing Angle Mounting Type Package / Case
   
STW9Q14C-T0U0-HA Datasheet STW9Q14C-T0U0-HA - Seoul Semiconductor Inc. 897-1190-2-ND LED ACRICH WARM WHITE 2700K 2211 0
Standard Lead Time 7 Weeks
0.16500 3,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Acrich Active White, Warm 2700K (2600K ~ 2900K)
-
33 lm (32 lm ~ 34 lm) 100mA 3.15V 105 lm/W 90 160mA 120° Surface Mount 4-SMD, Flat Lead Exposed Pad
STW9Q14C-T0U0-HA Datasheet STW9Q14C-T0U0-HA - Seoul Semiconductor Inc. 897-1190-1-ND LED ACRICH WARM WHITE 2700K 2211 3,103 - Immediate
0.61000
-
Cut Tape (CT)?
Alternate Packaging
Acrich Discontinued at Digi-Key White, Warm 2700K (2600K ~ 2900K)
-
33 lm (32 lm ~ 34 lm) 100mA 3.15V 105 lm/W 90 160mA 120° Surface Mount 4-SMD, Flat Lead Exposed Pad
STW9Q14C-T0U0-HA Datasheet STW9Q14C-T0U0-HA - Seoul Semiconductor Inc. 897-1190-6-ND LED ACRICH WARM WHITE 2700K 2211 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Acrich Discontinued at Digi-Key White, Warm 2700K (2600K ~ 2900K)
-
33 lm (32 lm ~ 34 lm) 100mA 3.15V 105 lm/W 90 160mA 120° Surface Mount 4-SMD, Flat Lead Exposed Pad
Results per Page
Page 1/1

16:08:41 1/24/2017