Add To Favorites
Product Overview
Digi-Key Part Number 897-1215-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

SDW85F1C-K1/K2-EA

Description LED NEUTRAL WHITE 4000K 1A SMD
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) ZC40 Z-Power COB White, Neutral Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDWx5F1C
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product High-Power COB LED Arrays
Online Catalog ZC Series ZC40
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series ZC40 Z-Power COB
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 4650 lm (Typ)
Current - Test 1A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 126 lm/W
Current - Max 1.28A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 28.00mm L x 28.00mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 12
Other Names 897-1215

15:29:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.15000 21.15
10 20.25000 202.50
25 15.75000 393.75
100 13.50000 1,350.00
250 12.82500 3,206.25
500 12.15000 6,075.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback