Add To Favorites
Product Overview
Digi-Key Part Number 897-1207-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

SDW83F1C-G2/H1-HA

Description LED WARM WHITE 2700K 500MA SMD
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) ZC18 Z-Power COB White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDWx3F1C
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product High-Power COB LED Arrays
Online Catalog ZC Series ZC18
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series ZC18 Z-Power COB
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2050 lm (Typ)
Current - Test 500mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 111 lm/W
Current - Max 640mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 897-1207

23:16:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 11.13
10 10.08000 100.80
25 7.98000 199.50
100 6.72000 672.00
250 6.30000 1,575.00
500 5.77500 2,887.50
1,000 5.46000 5,460.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback