Add To Favorites
Product Overview
Digi-Key Part Number 897-1213-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

SDW05F1C-K2/L1-BA

Description LED COOL WHITE 5600K 1A SMD
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) ZC40 Z-Power COB White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDWx5F1C
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product High-Power COB LED Arrays
Online Catalog ZC Series ZC40
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series ZC40 Z-Power COB
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5600K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 5030 lm (Typ)
Current - Test 1A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 136 lm/W
Current - Max 1.28A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 28.00mm L x 28.00mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 12
Other Names 897-1213

05:11:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.98000 19.98
10 19.12500 191.25
25 14.87520 371.88
100 12.75000 1,275.00
250 12.11252 3,028.13
500 11.47500 5,737.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback