Add To Favorites
Product Overview
Digi-Key Part Number 897-1209-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

SDW04F1C-J2/K1-CA

Description LED COOL WHITE 5000K 700MA SMD
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) ZC25 Z-Power COB White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDWx4F1C
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product High-Power COB LED Arrays
Online Catalog ZC Series ZC25
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series ZC25 Z-Power COB
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 3650 lm (Typ)
Current - Test 700mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 141 lm/W
Current - Max 960mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 28.00mm L x 28.00mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 12
Other Names 897-1209

13:11:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.45000 16.45
10 15.75000 157.50
25 12.25000 306.25
100 10.50000 1,050.00
250 9.97500 2,493.75
500 9.45000 4,725.00
1,000 8.92500 8,925.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback