Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 897-1194-ND
Quantity Available 271
Can ship immediately
Manufacturer

Manufacturer Part Number

SDW01F1C-D/E-CA

Description LED COOL WHITE 5000K 180MA SMD
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) ZC6 Z-Power COB White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDWx1F1C
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog ZC Series ZC6
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series ZC6 Z-Power COB
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 870 lm (Typ)
Current - Test 180mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 131 lm/W
Current - Max 320mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 13.50mm L x 13.50mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 897-1194

09:15:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.97000 5.97
10 4.97500 49.75
25 4.17920 104.48
100 3.58200 358.20
250 3.18400 796.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback