Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
XC9251B085QR-G Datasheet XC9251B085QR-G - Torex Semiconductor Ltd 893-1204-2-ND IC REG BUCK ADJ 2A 8SOP 0
Active
-
Tape & Reel (TR)?
-
Active Step-Down Positive Buck Adjustable 1 7V 30V 1.2V 12V 2A 500kHz No -40°C ~ 105°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOPFB
XC9251B085QR-G Datasheet XC9251B085QR-G - Torex Semiconductor Ltd 893-1204-1-ND IC REG BUCK ADJ 2A 8SOP 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Step-Down Positive Buck Adjustable 1 7V 30V 1.2V 12V 2A 500kHz No -40°C ~ 105°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOPFB
XC9251B085QR-G Datasheet XC9251B085QR-G - Torex Semiconductor Ltd 893-1204-6-ND IC REG BUCK ADJ 2A 8SOP 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Step-Down Positive Buck Adjustable 1 7V 30V 1.2V 12V 2A 500kHz No -40°C ~ 105°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOPFB
Results per Page
Page 1/1

17:26:00 1/17/2017