Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
XC6504A301MR-G Datasheet XC6504A301MR-G - Torex Semiconductor Ltd 893-1199-2-ND IC REG LDO 3V 0.15A SOT25 9,000 - Immediate
0.18445 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 3V 150mA 0.5V @ 150mA 1 Up to 6V 150mA -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25-5
XC6504A301MR-G Datasheet XC6504A301MR-G - Torex Semiconductor Ltd 893-1199-1-ND IC REG LDO 3V 0.15A SOT25 9,541 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 3V 150mA 0.5V @ 150mA 1 Up to 6V 150mA -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25-5
XC6504A301MR-G Datasheet XC6504A301MR-G - Torex Semiconductor Ltd 893-1199-6-ND IC REG LDO 3V 0.15A SOT25 9,541 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 3V 150mA 0.5V @ 150mA 1 Up to 6V 150mA -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25-5
Results per Page
Page 1/1

22:16:46 1/19/2017