Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
XC6504A121MR-G Datasheet XC6504A121MR-G - Torex Semiconductor Ltd 893-1202-2-ND IC REG LDO 1.2V 0.15A SOT25 0
Standard Lead Time 10 Weeks
0.18445 3,000
Non-Stock
?
Tape & Reel (TR)?
-
Active Positive Fixed 1.2V 150mA 1.41V @ 150mA 1 Up to 6V 150mA -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25-5
XC6504A121MR-G Datasheet XC6504A121MR-G - Torex Semiconductor Ltd 893-1202-1-ND IC REG LDO 1.2V 0.15A SOT25 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Positive Fixed 1.2V 150mA 1.41V @ 150mA 1 Up to 6V 150mA -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25-5
XC6504A121MR-G Datasheet XC6504A121MR-G - Torex Semiconductor Ltd 893-1202-6-ND IC REG LDO 1.2V 0.15A SOT25 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Positive Fixed 1.2V 150mA 1.41V @ 150mA 1 Up to 6V 150mA -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25-5
Results per Page
Page 1/1

07:22:45 2/19/2017