Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number NAU8224YG-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NAU8224YG

Description IC AMP AUDIO 3W CLASS D 20QFN
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NAU8224
Design Resources Development Tool Selector
PCN Assembly/Origin New Assebly Site 25/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series -
Packaging ? Tray ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 3.1W x 2 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Standby, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 96

21:39:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
576 0.88323 508.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback