Add To Favorites
Product Overview
Digi-Key Part Number 811-2967-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

UWQ-12/20-T48NTB-C

Description DC/DC CONVERTER 12V 240W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 20A 18V - 60V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UWQ-12/20-T48 Series
Online Catalog UWQ Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series UWQ
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 60V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series 240W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module (5 Leads), 1/4 Brick
Size / Dimension 2.30" L x 1.45" W x 0.48" H (58.4mm x 36.8mm x 12.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
 
Additional Resources
Standard Package ? 15
Other Names 811-2967

05:31:24 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.83000 69.83
5 69.27000 346.35
10 68.71000 687.10
25 67.76040 1,694.01
50 65.76000 3,288.00
100 62.68290 6,268.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback