Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKY-T/5-W5N-C Datasheet OKY-T/5-W5N-C - Murata Power Solutions Inc. 811-2066-2-ND CONV DC/DC 18W 5VIN 5AOUT SMD 1,200 - Immediate
6.29090 400 Tape & Reel (TR)?
Alternate Packaging
Okami™ OKY T/5-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.8 ~ 3.6 V
-
-
5A 17W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) -40°C ~ 85°C 96%
OKY-T/5-W5N-C Datasheet OKY-T/5-W5N-C - Murata Power Solutions Inc. 811-2066-1-ND CONV DC/DC 18W 5VIN 5AOUT SMD 1,228 - Immediate
7.50000 1 Cut Tape (CT)?
Alternate Packaging
Okami™ OKY T/5-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.8 ~ 3.6 V
-
-
5A 17W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) -40°C ~ 85°C 96%
OKY-T/5-W5N-C Datasheet OKY-T/5-W5N-C - Murata Power Solutions Inc. 811-2066-6-ND CONV DC/DC 18W 5VIN 5AOUT SMD 1,228 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Okami™ OKY T/5-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.8 ~ 3.6 V
-
-
5A 17W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) -40°C ~ 85°C 96%
Results per Page
Page 1/1

05:38:11 1/24/2017