Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKY-T/5-D12N-C Datasheet OKY-T/5-D12N-C - Murata Power Solutions Inc. 811-1992-2-ND CONV DC/DC 25W 12VIN 5AOUT 1,600 - Immediate
6.29090 400 Tape & Reel (TR)?
Alternate Packaging
Okami™ OKY-T/5-D12 Active Non-Isolated PoL Module 1 8.3V 14V 0.75 ~ 5.5 V
-
-
5A 25W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)
-
93%
OKY-T/5-D12N-C Datasheet OKY-T/5-D12N-C - Murata Power Solutions Inc. 811-1992-1-ND CONV DC/DC 25W 12VIN 5AOUT 2,110 - Immediate
7.50000 1 Cut Tape (CT)?
Alternate Packaging
Okami™ OKY-T/5-D12 Active Non-Isolated PoL Module 1 8.3V 14V 0.75 ~ 5.5 V
-
-
5A 25W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)
-
93%
OKY-T/5-D12N-C Datasheet OKY-T/5-D12N-C - Murata Power Solutions Inc. 811-1992-6-ND CONV DC/DC 25W 12VIN 5AOUT 2,110 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Okami™ OKY-T/5-D12 Active Non-Isolated PoL Module 1 8.3V 14V 0.75 ~ 5.5 V
-
-
5A 25W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)
-
93%
Results per Page
Page 1/1

18:31:30 2/19/2017