Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKY-T/3-W5P-C Datasheet OKY-T/3-W5P-C - Murata Power Solutions Inc. 811-2065-2-ND CONV DC/DC 10.9W 5VIN 3AOUT SMD 0
Standard Lead Time 15 Weeks
5.00080 400
Non-Stock
?
Tape & Reel (TR)? Okami™ OKY T/3-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.75 ~ 3.63 V
-
-
3A 10W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) -40°C ~ 85°C 94.4%
OKY-T/3-W5P-C Datasheet OKY-T/3-W5P-C - Murata Power Solutions Inc. 811-2065-1-ND CONV DC/DC 10.9W 5VIN 3AOUT SMD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
Okami™ OKY T/3-W5 Discontinued at Digi-Key Non-Isolated PoL Module 1 2.4V 5.5V 0.75 ~ 3.63 V
-
-
3A 10W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) -40°C ~ 85°C 94.4%
OKY-T/3-W5P-C Datasheet OKY-T/3-W5P-C - Murata Power Solutions Inc. 811-2065-6-ND CONV DC/DC 10.9W 5VIN 3AOUT SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Okami™ OKY T/3-W5 Discontinued at Digi-Key Non-Isolated PoL Module 1 2.4V 5.5V 0.75 ~ 3.63 V
-
-
3A 10W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm) -40°C ~ 85°C 94.4%
Results per Page
Page 1/1

05:07:43 1/22/2017