Add To Favorites
Product Overview
Digi-Key Part Number 811-2013-5-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

OKX-T/16-D12N-C

Description CONVERT DC/DC SIP 80W 0.75-5.5V
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V 16A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKX-T/16-D12
Packaging ? Tube ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series 80W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 11-SIP Module
Size / Dimension 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94%
 
Additional Resources
Standard Package ? 114
Other Names 811-2013-5
OKXT16D12NC

05:54:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.50000 13.50
5 13.39000 66.95
10 13.28000 132.80
25 13.09000 327.25
50 12.70000 635.00
100 11.85000 1,185.00
250 11.31832 2,829.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback