Add To Favorites
Product Overview
Digi-Key Part Number 811-2011-5-ND
Quantity Available 547
Can ship immediately
Manufacturer

Manufacturer Part Number

OKX-T/10-D12N-C

Description CONVERT DC/DC SIP 50W 0.75-5.5V
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V 10A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKX-T/10-D12
Packaging ? Tube ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 11-SIP Module
Size / Dimension 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94.5%
 
Additional Resources
Standard Package ? 114
Other Names 811-2011-5
OKXT10D12NC

20:13:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.03000 12.03
5 11.93000 59.65
10 11.83000 118.30
25 11.66000 291.50
50 11.31000 565.50
100 10.56000 1,056.00
250 10.08140 2,520.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback