Add To Favorites
Product Overview
Digi-Key Part Number 811-2115-5-ND
Quantity Available 2,551
Can ship immediately
Manufacturer

Manufacturer Part Number

OKR-T/3-W12-C

Description CONV DC/DC 15W 12VIN SIP
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 6 V 3A 4.5V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKR-T/3
Packaging ? Tube ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.59 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 15W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names 811-2115-5
OKRT3W12C

05:24:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 6.20
5 6.15000 30.75
10 6.10000 61.00
25 6.01000 150.25
50 5.83000 291.50
100 5.44000 544.00
250 5.00080 1,250.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback