Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKLF-T/25-W12N-C Datasheet OKLF-T/25-W12N-C - Murata Power Solutions Inc. 811-2934-2-ND DC/DC CONVERTER 0.6-3.3V 91W 0
Standard Lead Time 15 Weeks
16.02000 200
Non-Stock
?
Tape & Reel (TR)? Okami™ OKLF-T Active Non-Isolated PoL Module 1 6.5V 14V 0.6 ~ 3.3 V
-
-
25A 91W
-
ITE (Commercial) Remote On/Off, OTP, SCP, UVLO Surface Mount 16-SMD Module 1.30" L x 0.53" W x 0.48" H (33.0mm x 13.5mm x 12.2mm) -40°C ~ 85°C 94%
OKLF-T/25-W12N-C Datasheet OKLF-T/25-W12N-C - Murata Power Solutions Inc. 811-2934-1-ND DC/DC CONVERTER 0.6-3.3V 91W 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
Okami™ OKLF-T Discontinued at Digi-Key Non-Isolated PoL Module 1 6.5V 14V 0.6 ~ 3.3 V
-
-
25A 91W
-
ITE (Commercial) Remote On/Off, OTP, SCP, UVLO Surface Mount 16-SMD Module 1.30" L x 0.53" W x 0.48" H (33.0mm x 13.5mm x 12.2mm) -40°C ~ 85°C 94%
OKLF-T/25-W12N-C Datasheet OKLF-T/25-W12N-C - Murata Power Solutions Inc. 811-2934-6-ND DC/DC CONVERTER 0.6-3.3V 91W 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Okami™ OKLF-T Discontinued at Digi-Key Non-Isolated PoL Module 1 6.5V 14V 0.6 ~ 3.3 V
-
-
25A 91W
-
ITE (Commercial) Remote On/Off, OTP, SCP, UVLO Surface Mount 16-SMD Module 1.30" L x 0.53" W x 0.48" H (33.0mm x 13.5mm x 12.2mm) -40°C ~ 85°C 94%
Results per Page
Page 1/1

21:49:53 2/23/2017