Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKL2-T/20-W5N-C Datasheet OKL2-T/20-W5N-C - Murata Power Solutions Inc. 811-2957-2-ND DC/DC CONVERTER 0.6-3.63V 73W 0
Standard Lead Time 15 Weeks
11.32525 200
Non-Stock
?
Tape & Reel (TR)? Okami™ OKL2-T/20-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.63 V
-
-
20A 73W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 94%
OKL2-T/20-W5N-C Datasheet OKL2-T/20-W5N-C - Murata Power Solutions Inc. 811-2957-1-ND DC/DC CONVERTER 0.6-3.63V 73W 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
Okami™ OKL2-T/20-W5 Discontinued at Digi-Key Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.63 V
-
-
20A 73W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 94%
OKL2-T/20-W5N-C Datasheet OKL2-T/20-W5N-C - Murata Power Solutions Inc. 811-2957-6-ND DC/DC CONVERTER 0.6-3.63V 73W 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Okami™ OKL2-T/20-W5 Discontinued at Digi-Key Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.63 V
-
-
20A 73W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 94%
Results per Page
Page 1/1

02:07:27 1/24/2017