Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKL2-T/20-W12P2-C Datasheet OKL2-T/20-W12P2-C - Murata Power Solutions Inc. 811-2960-2-ND DC/DC CONVERTER 0.69-5.5V 110W 600 - Immediate
11.32520 200 Tape & Reel (TR)?
Alternate Packaging
Okami™ OKL2-T/20-W12 Active Non-Isolated PoL Module 1 4.5V 14V 0.69 ~ 5.5 V
-
-
20A 110W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) -40°C ~ 85°C 94%
OKL2-T/20-W12P2-C Datasheet OKL2-T/20-W12P2-C - Murata Power Solutions Inc. 811-2960-1-ND DC/DC CONVERTER 0.69-5.5V 110W 620 - Immediate
12.87000 1 Cut Tape (CT)?
Alternate Packaging
Okami™ OKL2-T/20-W12 Active Non-Isolated PoL Module 1 4.5V 14V 0.69 ~ 5.5 V
-
-
20A 110W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) -40°C ~ 85°C 94%
OKL2-T/20-W12P2-C Datasheet OKL2-T/20-W12P2-C - Murata Power Solutions Inc. 811-2960-6-ND DC/DC CONVERTER 0.69-5.5V 110W 620 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Okami™ OKL2-T/20-W12 Active Non-Isolated PoL Module 1 4.5V 14V 0.69 ~ 5.5 V
-
-
20A 110W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) -40°C ~ 85°C 94%
Results per Page
Page 1/1

03:15:46 1/17/2017