Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKL-T/3-W5N-C Datasheet OKL-T/3-W5N-C - Murata Power Solutions Inc. 811-2212-2-ND CONV DC/DC 9.9W 3A 5VIN SMD 1,600 - Immediate
5.00080 400 Tape & Reel (TR)?
Alternate Packaging
Okami™ OKL-T/3-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.6 V
-
-
3A 10W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 12-SMD Module 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) -40°C ~ 85°C 95.3%
OKL-T/3-W5N-C Datasheet OKL-T/3-W5N-C - Murata Power Solutions Inc. 811-2212-1-ND CONV DC/DC 9.9W 3A 5VIN SMD 2,202 - Immediate
6.20000 1 Cut Tape (CT)?
Alternate Packaging
Okami™ OKL-T/3-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.6 V
-
-
3A 10W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 12-SMD Module 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) -40°C ~ 85°C 95.3%
OKL-T/3-W5N-C Datasheet OKL-T/3-W5N-C - Murata Power Solutions Inc. 811-2212-6-ND CONV DC/DC 9.9W 3A 5VIN SMD 2,202 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Okami™ OKL-T/3-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.6 V
-
-
3A 10W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 12-SMD Module 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) -40°C ~ 85°C 95.3%
Results per Page
Page 1/1

20:40:36 2/19/2017