Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKL-T/12-W5P-C Datasheet OKL-T/12-W5P-C - Murata Power Solutions Inc. 811-2950-2-ND DC/DC CONVERTER 0.6-3.63V 44W 250 - Immediate
9.50952 250 Tape & Reel (TR)?
Alternate Packaging
Okami™ OKL2-T/12-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.63 V
-
-
12A 44W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 94%
OKL-T/12-W5P-C Datasheet OKL-T/12-W5P-C - Murata Power Solutions Inc. 811-2950-1-ND DC/DC CONVERTER 0.6-3.63V 44W 487 - Immediate
10.97000 1 Cut Tape (CT)?
Alternate Packaging
Okami™ OKL2-T/12-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.63 V
-
-
12A 44W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 94%
OKL-T/12-W5P-C Datasheet OKL-T/12-W5P-C - Murata Power Solutions Inc. 811-2950-6-ND DC/DC CONVERTER 0.6-3.63V 44W 487 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Okami™ OKL2-T/12-W5 Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 3.63 V
-
-
12A 44W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 10-SMD Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 94%
Results per Page
Page 1/1

06:34:15 2/21/2017