Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKI-T/3-W40N-C Datasheet OKI-T/3-W40N-C - Murata Power Solutions Inc. 811-2152-2-ND CONV DC/DC 3A 15W 24VIN SMD 750 - Immediate
8.59180 250 Tape & Reel (TR)?
Alternate Packaging
Okami™ OKI-T/3-W40 Active Non-Isolated PoL Module 1 16V 40V 0.75 ~ 5.5 V
-
-
3A 17W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm) -40°C ~ 85°C 88%
OKI-T/3-W40N-C Datasheet OKI-T/3-W40N-C - Murata Power Solutions Inc. 811-2152-1-ND CONV DC/DC 3A 15W 24VIN SMD 754 - Immediate
8.98000 1 Cut Tape (CT)?
Alternate Packaging
Okami™ OKI-T/3-W40 Active Non-Isolated PoL Module 1 16V 40V 0.75 ~ 5.5 V
-
-
3A 17W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm) -40°C ~ 85°C 88%
OKI-T/3-W40N-C Datasheet OKI-T/3-W40N-C - Murata Power Solutions Inc. 811-2152-6-ND CONV DC/DC 3A 15W 24VIN SMD 754 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Okami™ OKI-T/3-W40 Active Non-Isolated PoL Module 1 16V 40V 0.75 ~ 5.5 V
-
-
3A 17W
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm) -40°C ~ 85°C 88%
Results per Page
Page 1/1

20:06:26 1/23/2017