Add To Favorites
Product Overview
Digi-Key Part Number 811-2195-5-ND
Quantity Available 5,733
Can ship immediately
Manufacturer

Manufacturer Part Number

OKI-78SR-3.3/1.5-W36-C

Description CONV DC/DC 4.95W 36VIN 3.3VOUT
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1.5A 7V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKI-78SR
Packaging ? Tray ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Power (Watts) - Manufacture Series 5W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 85.5%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names 811-2195-5
OKI-78SR3.3/1.5-W36-C
OKI78SR3315W36C

07:12:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 4.30
5 4.26000 21.30
10 4.23000 42.30
25 4.17000 104.25
50 4.04000 202.00
100 3.78000 378.00
250 3.60432 901.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback