Add To Favorites
Product Overview
Digi-Key Part Number 811-2814-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

MVAD065-24

Description AC/DC CONVERTER 24V 65W
Expanded Description Open Frame AC DC Converter 1 Output 24V 3A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series MVAD065
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 65W
Applications ITE (Commercial), Medical
Voltage - Isolation 3kV (3000V)
Efficiency 89%
Operating Temperature -10°C ~ 50°C
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Minimum Load Required -
Approvals CB, CE, cURus
 
Associated Product
Additional Resources
Standard Package ? 32
Other Names 811-2814

17:13:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.71000 35.71
5 34.12000 170.60
10 31.74000 317.40
25 28.57000 714.25
50 25.59000 1,279.50
100 24.30020 2,430.02
250 23.27500 5,818.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback