Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 811-2864-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MVAD040-48

Description AC/DC CONVERTER 48V 40W
Expanded Description Open Frame AC DC Converter 1 Output 48V 840mA 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series MVAD040
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 840mA
Power (Watts) 40W
Applications ITE (Commercial), Medical
Voltage - Isolation 3kV (3000V)
Efficiency 89%
Operating Temperature -20°C ~ 70°C (With Derating)
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm)
Minimum Load Required -
Approvals CB, CE, cURus, VDE
 
Additional Resources
Standard Package ? 32
Other Names 811-2864

23:13:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32 23.15000 740.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback