Add To Favorites
Product Overview
Digi-Key Part Number 811-2865-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

MVAD040-24

Description AC/DC CONVERTER 24V 40W
Expanded Description Open Frame AC DC Converter 1 Output 24V 1.67A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series MVAD040
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.67A
Power (Watts) 40W
Applications ITE (Commercial), Medical
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm)
Minimum Load Required -
Approvals CB, CE, cURus, VDE
 
Additional Resources
Standard Package ? 32
Other Names 811-2865

20:09:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.94000 28.94
5 27.65000 138.25
10 25.72000 257.20
25 23.15000 578.75
50 20.74000 1,037.00
100 19.69010 1,969.01
250 18.85940 4,714.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback