Add To Favorites
Product Overview
Digi-Key Part Number BT800-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

BT800

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BT800 Series
Product Training Modules BT800 Series Bluetooth v4.0 Dual Mode Modules
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog BT800 Series
Product Attributes Select All
Categories
Manufacturer

Laird - Embedded Wireless Solutions

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 8dBm
Sensitivity -89dBm
Serial Interfaces USB
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving 80mA
Current - Transmitting 80mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
  • A20737AGR - Anaren | 1173-1158-1-ND DigiKey Electronics
  • A20737AGR
  • Anaren
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price 10.65000
  • 1173-1158-1-ND
Additional Resources
Standard Package ? 135
Other Names BT800-02

21:24:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.60000 10.60
50 9.97500 498.75
100 9.35000 935.00
1,000 8.45000 8,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback