Add To Favorites
Product Overview
Digi-Key Part Number BT730-SA-ND
Quantity Available 266
Can ship immediately
Manufacturer

Manufacturer Part Number

BT730-SA

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird - Embedded Wireless Solutions

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0, Class 1
Modulation -
Frequency 2.4GHz
Data Rate 2.1Mbps
Power - Output 18dBm
Sensitivity -87dBm
Serial Interfaces UART
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 3.3 V ~ 5 V
Current - Receiving 35mA
Current - Transmitting 35mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names BT730-SA-01

10:15:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.65000 23.65
50 22.25020 1,112.51
100 20.85000 2,085.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback