Product Index > Optoelectronics > Infrared, UV, Visible Emitters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Current - DC Forward (If) (Max) Radiant Intensity (Ie) Min @ If Wavelength Voltage - Forward (Vf) (Typ) Viewing Angle Orientation Operating Temperature Mounting Type Package / Case
   
VSMY98545 Datasheet VSMY98545 - Vishay Semiconductor Opto Division VSMY98545TR-ND EMITTER IR 850NM 1A SMD 0
Standard Lead Time 10 Weeks
2.17500 600 Tape & Reel (TR)?
Alternate Packaging
SurfLight™ Active Infrared (IR) 1A 230mW/sr @ 1A 850nm 1.8V 90° Top View -40°C ~ 95°C (TA) Surface Mount 3-SMD, No Lead
VSMY98545 Datasheet VSMY98545 - Vishay Semiconductor Opto Division VSMY98545CT-ND EMITTER IR 850NM 1A SMD 0
Standard Lead Time 10 Weeks
4.95000 1 Cut Tape (CT)?
Alternate Packaging
SurfLight™ Active Infrared (IR) 1A 230mW/sr @ 1A 850nm 1.8V 90° Top View -40°C ~ 95°C (TA) Surface Mount 3-SMD, No Lead
VSMY98545 Datasheet VSMY98545 - Vishay Semiconductor Opto Division VSMY98545DKR-ND EMITTER IR 850NM 1A SMD 0
Standard Lead Time 10 Weeks
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SurfLight™ Active Infrared (IR) 1A 230mW/sr @ 1A 850nm 1.8V 90° Top View -40°C ~ 95°C (TA) Surface Mount 3-SMD, No Lead
Results per Page
Page 1/1

14:03:25 1/24/2017