Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
VLMR234ABCA-GS08 Datasheet VLMR234ABCA-GS08 - Vishay Semiconductor Opto Division VLMR234ABCA-GS08TR-ND LED RED 2SMD 0
Standard Lead Time 6 Weeks
0.12870 3,000 Tape & Reel (TR)?
Alternate Packaging
MiniLED Active Red
-
-
2000mcd Rectangle with Flat Top, 1.50mm x 0.90mm 2.2V 50mA 120° Surface Mount 625nm 632nm
-
2-SMD, J-Lead SMD MiniLED 2.20mm L x 1.40mm W 1.40mm
VLMR234ABCA-GS08 Datasheet VLMR234ABCA-GS08 - Vishay Semiconductor Opto Division VLMR234ABCA-GS08CT-ND LED RED 2SMD 722 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
MiniLED Active Red
-
-
2000mcd Rectangle with Flat Top, 1.50mm x 0.90mm 2.2V 50mA 120° Surface Mount 625nm 632nm
-
2-SMD, J-Lead SMD MiniLED 2.20mm L x 1.40mm W 1.40mm
VLMR234ABCA-GS08 Datasheet VLMR234ABCA-GS08 - Vishay Semiconductor Opto Division VLMR234ABCA-GS08DKR-ND LED RED 2SMD 722 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MiniLED Active Red
-
-
2000mcd Rectangle with Flat Top, 1.50mm x 0.90mm 2.2V 50mA 120° Surface Mount 625nm 632nm
-
2-SMD, J-Lead SMD MiniLED 2.20mm L x 1.40mm W 1.40mm
Results per Page
Page 1/1

19:53:19 1/24/2017