Add To Favorites
Product Overview
Digi-Key Part Number 744-1630-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

CCSO-914X-245.760

Description OSC SO 245.76MHZ SINE WAVE SMD
Expanded Description 245.76MHz Sine Wave SO (SAW) Oscillator Surface Mount 5V 35mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CCSO-914X-245.760
Featured Product 245 MHz SAW Clock Oscillator
Online Catalog CCSO Series
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CCSO
Packaging ? Cut Strip
Part Status Active
Type SO (SAW)
Frequency 245.76MHz
Function -
Output Sine Wave
Voltage - Supply 5V
Frequency Stability ±150ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.560" L x 0.360" W (14.20mm x 9.14mm)
Height - Seated (Max) 0.210" (5.33mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 744-1630

05:13:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.96000 36.96
5 33.79200 168.96
10 31.68000 316.80
25 30.62400 765.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback