Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI5411EDU-T1-GE3 Datasheet SI5411EDU-T1-GE3 - Vishay Siliconix SI5411EDU-T1-GE3TR-ND MOSFET P-CH 12V 25A PPAK CHIPFET 6,000 - Immediate
0.22910 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 25A (Tc) 1.8V, 4.5V 900mV @ 250µA 105nC @ 8V 4100pF @ 6V ±8V
-
3.1W (Ta), 31W (Tc) 8.2 mOhm @ 6A, 4.5V -50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFet Single PowerPAK® ChipFET™ Single
SI5411EDU-T1-GE3 Datasheet SI5411EDU-T1-GE3 - Vishay Siliconix SI5411EDU-T1-GE3CT-ND MOSFET P-CH 12V 25A PPAK CHIPFET 6,437 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 25A (Tc) 1.8V, 4.5V 900mV @ 250µA 105nC @ 8V 4100pF @ 6V ±8V
-
3.1W (Ta), 31W (Tc) 8.2 mOhm @ 6A, 4.5V -50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFet Single PowerPAK® ChipFET™ Single
SI5411EDU-T1-GE3 Datasheet SI5411EDU-T1-GE3 - Vishay Siliconix SI5411EDU-T1-GE3DKR-ND MOSFET P-CH 12V 25A PPAK CHIPFET 6,437 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 25A (Tc) 1.8V, 4.5V 900mV @ 250µA 105nC @ 8V 4100pF @ 6V ±8V
-
3.1W (Ta), 31W (Tc) 8.2 mOhm @ 6A, 4.5V -50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFet Single PowerPAK® ChipFET™ Single
Results per Page
Page 1/1

23:28:30 1/17/2017