Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Resistance (Ohms) Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
HCS3920FTL500 Datasheet HCS3920FTL500 - Stackpole Electronics Inc. HCS3920FTL500TR-ND RES SMD 0.0005 OHM 1% 5W 3920 3,000 - Immediate
0.63750 3,000 Tape & Reel (TR)?
Alternate Packaging
HCS Active 0.0005 ±1% 5W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±70ppm/°C -55°C ~ 170°C 4020 3920 0.402" L x 0.205" W (10.20mm x 5.20mm) 0.029" (0.73mm) 2
-
HCS3920FTL500 Datasheet HCS3920FTL500 - Stackpole Electronics Inc. HCS3920FTL500CT-ND RES SMD 0.0005 OHM 1% 5W 3920 5,600 - Immediate
1.71000 1 Cut Tape (CT)?
Alternate Packaging
HCS Active 0.0005 ±1% 5W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±70ppm/°C -55°C ~ 170°C 4020 3920 0.402" L x 0.205" W (10.20mm x 5.20mm) 0.029" (0.73mm) 2
-
HCS3920FTL500 Datasheet HCS3920FTL500 - Stackpole Electronics Inc. HCS3920FTL500DKR-ND RES SMD 0.0005 OHM 1% 5W 3920 5,600 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HCS Active 0.0005 ±1% 5W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±70ppm/°C -55°C ~ 170°C 4020 3920 0.402" L x 0.205" W (10.20mm x 5.20mm) 0.029" (0.73mm) 2
-
Results per Page
Page 1/1

08:15:10 2/25/2017