Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Resistance (Ohms) Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
HCS3920FTL300 Datasheet HCS3920FTL300 - Stackpole Electronics Inc. HCS3920FTL300TR-ND RES SMD 0.0003 OHM 1% 5W 3920 3,000 - Immediate
0.63750 3,000 Tape & Reel (TR)?
Alternate Packaging
HCS Active 0.0003 ±1% 5W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 4020 3920 0.402" L x 0.205" W (10.20mm x 5.20mm) 0.062" (1.57mm) 2
-
HCS3920FTL300 Datasheet HCS3920FTL300 - Stackpole Electronics Inc. HCS3920FTL300CT-ND RES SMD 0.0003 OHM 1% 5W 3920 4,379 - Immediate
1.71000 1 Cut Tape (CT)?
Alternate Packaging
HCS Active 0.0003 ±1% 5W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 4020 3920 0.402" L x 0.205" W (10.20mm x 5.20mm) 0.062" (1.57mm) 2
-
HCS3920FTL300 Datasheet HCS3920FTL300 - Stackpole Electronics Inc. HCS3920FTL300DKR-ND RES SMD 0.0003 OHM 1% 5W 3920 4,379 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HCS Active 0.0003 ±1% 5W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 4020 3920 0.402" L x 0.205" W (10.20mm x 5.20mm) 0.062" (1.57mm) 2
-
Results per Page
Page 1/1

11:32:04 2/22/2017