Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Resistance (Ohms) Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
HCS2512FTL500 Datasheet HCS2512FTL500 - Stackpole Electronics Inc. HCS2512FTL500TR-ND RES SMD 0.0005 OHM 1% 3W 2512 0
Standard Lead Time 12 Weeks
0.36400 4,000 Tape & Reel (TR)?
Alternate Packaging
HCS Active 0.0005 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±115ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.034" (0.86mm) 2
-
HCS2512FTL500 Datasheet HCS2512FTL500 - Stackpole Electronics Inc. HCS2512FTL500CT-ND RES SMD 0.0005 OHM 1% 3W 2512 2,441 - Immediate
1.08000 1 Cut Tape (CT)?
Alternate Packaging
HCS Active 0.0005 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±115ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.034" (0.86mm) 2
-
HCS2512FTL500 Datasheet HCS2512FTL500 - Stackpole Electronics Inc. HCS2512FTL500DKR-ND RES SMD 0.0005 OHM 1% 3W 2512 2,441 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HCS Active 0.0005 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±115ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.034" (0.86mm) 2
-
Results per Page
Page 1/1

12:43:35 1/20/2017