Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Resistance (Ohms) Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
HCS2512FTL300 Datasheet HCS2512FTL300 - Stackpole Electronics Inc. HCS2512FTL300TR-ND RES SMD 0.0003 OHM 1% 3W 2512 4,000 - Immediate
0.42900 4,000 Tape & Reel (TR)?
Alternate Packaging
HCS Active 0.0003 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.038" (0.96mm) 2
-
HCS2512FTL300 Datasheet HCS2512FTL300 - Stackpole Electronics Inc. HCS2512FTL300CT-ND RES SMD 0.0003 OHM 1% 3W 2512 7,965 - Immediate
1.27000 1 Cut Tape (CT)?
Alternate Packaging
HCS Active 0.0003 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.038" (0.96mm) 2
-
HCS2512FTL300 Datasheet HCS2512FTL300 - Stackpole Electronics Inc. HCS2512FTL300DKR-ND RES SMD 0.0003 OHM 1% 3W 2512 7,965 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HCS Active 0.0003 ±1% 3W Metal Element Automotive AEC-Q200, Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 170°C 2512 (6432 Metric) 2512 0.256" L x 0.128" W (6.50mm x 3.25mm) 0.038" (0.96mm) 2
-
Results per Page
Page 1/1

17:38:30 1/21/2017